EAO Push Button Adapter for use with Housing, 84-9700.8

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.28

*price indicative

RS Stock No.:
807-423
Mfr. Part No.:
84-9700.8
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Adapter

For Use With

Housing

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Adaptor for housing provides a precise Interface for 30mm diameter pole mounting systems. This grey plastic component is finished in 7016 RAL to match industrial enclosures, providing a Durable and professional mounting solution.

Compatible with 35mm diameter housing pole mounts

Robust plastic construction in 7016 RAL grey

Ultra-lightweight mechanical part at 0.008kg

Reliable front-side mounting Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy