EAO Push Button Adapter for use with Housing, 84-9500.4
- RS Stock No.:
- 807-417
- Mfr. Part No.:
- 84-9500.4
- Brand:
- EAO
Subtotal (1 unit)*
£9.88
(exc. VAT)
£11.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.88 |
*price indicative
- RS Stock No.:
- 807-417
- Mfr. Part No.:
- 84-9500.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Adapter | |
| For Use With | Housing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Adapter | ||
For Use With Housing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Housing pole mounting ensures a secure Interface for 35mm diameter pole installations. Finished in high-visibility 1023 RAL yellow, this REACH and RoHS compliant plastic housing provides a robust solution for mounting switches in industrial environments.
Designed for 35mm diameter pole mounting
Precise 22.5mm mounting cut-out diameter
Dimensions of 35mm by 111mm by 38.7mm
Aligns with switches on 22mm minimum pole cut-outs
Related links
- EAO Push Button Adapter for use with Housing, 84-9600.4
- EAO Push Button Adapter for use with Housing, 84-9500.8
- EAO Push Button Adapter for use with Housing, 84-9700.4
- EAO Push Button Adapter for use with Housing, 84-9700.8
- EAO Push Button Adapter for use with Housing, 84-9300.8
- EAO Push Button Adapter for use with Housing, 84-9300.4
- EAO Push Button Adapter for use with Housing, 84-9500.6A
- EAO Push Button Adapter for use with Housing, 84-9600.8
