EAO Push Button Adapter for use with Housing, 84-9700.4

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.28

*price indicative

RS Stock No.:
807-422
Mfr. Part No.:
84-9700.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Adapter

For Use With

Housing

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Adaptor for housing provides a secure Interface for 30mm diameter pole mounting applications. Finished in vibrant 1023 RAL yellow, this plastic component ensures a high-visibility and Durable connection for industrial housing units.

Designed for 30mm diameter pole mounting

Compatible with 35mm diameter housing pole mounts

Constructed from robust yellow plastic

High visibility 1023 RAL colour finish

Ultra-lightweight mechanical part at 0.008kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy