EAO Push Button Adapter for use with Housing, 84-9300.4
- RS Stock No.:
- 807-415
- Mfr. Part No.:
- 84-9300.4
- Brand:
- EAO
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 807-415
- Mfr. Part No.:
- 84-9300.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Adapter | |
| For Use With | Housing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Adapter | ||
For Use With Housing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Adaptor for housing provides a secure Interface for 25mm diameter pole mounting applications. Finished in vibrant 1023 RAL yellow, this plastic component ensures a high-visibility and Durable connection for industrial housing units.
Specifically designed for 25mm diameter pole mounting
Compatible with housing pole mounting 35mm diameter
Constructed from robust yellow plastic
High visibility 1023 RAL colour finish
Ultra-lightweight mechanical part at 0.008kg
Related links
- EAO Push Button Adapter for use with Housing, 84-9600.4
- EAO Push Button Adapter for use with Housing, 84-9500.8
- EAO Push Button Adapter for use with Housing, 84-9500.4
- EAO Push Button Adapter for use with Housing, 84-9700.4
- EAO Push Button Adapter for use with Housing, 84-9700.8
- EAO Push Button Adapter for use with Housing, 84-9300.8
- EAO Push Button Adapter for use with Housing, 84-9500.6A
- EAO Push Button Adapter for use with Housing, 84-9600.8
