EAO Push Button Adapter for use with Housing, 84-9300.8
- RS Stock No.:
- 807-416
- Mfr. Part No.:
- 84-9300.8
- Brand:
- EAO
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 807-416
- Mfr. Part No.:
- 84-9300.8
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Adapter | |
| For Use With | Housing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Adapter | ||
For Use With Housing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Adaptor for housing ensures a precise fit for 25mm diameter pole mounting systems. This grey plastic component is finished in 7016 RAL to match industrial enclosures, providing a Durable and professional mounting solution.
Compatible with 35mm diameter housing pole mounts
Robust plastic construction in 7016 RAL grey
Ultra-lightweight mechanical part at 0.008kg
Reliable front-side mounting Interface
Related links
- EAO Push Button Adapter for use with Housing, 84-9600.4
- EAO Push Button Adapter for use with Housing, 84-9500.8
- EAO Push Button Adapter for use with Housing, 84-9500.4
- EAO Push Button Adapter for use with Housing, 84-9700.4
- EAO Push Button Adapter for use with Housing, 84-9700.8
- EAO Push Button Adapter for use with Housing, 84-9300.4
- EAO Push Button Adapter for use with Housing, 84-9500.6A
- EAO Push Button Adapter for use with Housing, 84-9600.8
