Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery, 1.1 Ah, 14.7 mm

Subtotal (1 unit)*

£14.35

(exc. VAT)

£17.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 258 unit(s) shipping from 09 November 2026
  • Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.35

*price indicative

RS Stock No.:
920-9764
Mfr. Part No.:
SL-561S
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Product Type

2/3 AA Battery

Series

SL-561

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

1.1Ah

Termination Type

Standard

Diameter

14.7mm

Standards/Approvals

No

Weight

12.5g

RoHS Status: Exempt

COO (Country of Origin):
DE

Tadiran 3.6 V Lithium Thionyl Chloride Batteries


Lithium 3.6 V tagged batteries from Tadiran, designed for use in high-temperature applications where a device is used for a long period of time such as Industrial control equipment, sub-sea transponders and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lithium batteries what are the advantages?


• Nominal voltage of 3.6 V, greater than conventional cells

• High-temperature range −55゚C to +85゚C

• Very high-temperature range −55゚C to +130゚C (RS Stock no: 920-9764)

• High energy density, the highest of any primary battery

Features and Benefits


• Lithium Thionyl Chloride

• AA, 1/ 2 AA, 2/3 AA batteries

• Excellent memory back-up characteristics

• Extended temperature range

• Hermetically sealed casing

• Optimized voltage level after storage, reducing passivation problems

• Best if stored no more than 3 years

Typical Applications

Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters

• Onboard computers

• Alarm systems

FAQ’s

Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Approvals

Compliant with IEC 60086-4 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy