Tadiran Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery, 19 Ah, 34 mm
- RS Stock No.:
- 194-6718
- Mfr. Part No.:
- TLP-93311/A/SM
- Brand:
- Tadiran
Subtotal (1 unit)*
£87.17
(exc. VAT)
£104.60
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 21 left, shipping from 07 September 2026
- Plus 1 left, shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.17 |
*price indicative
- RS Stock No.:
- 194-6718
- Mfr. Part No.:
- TLP-93311/A/SM
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Product Type | Lithium Speciality Size Battery | |
| Series | TLP-93311/A/SM | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Battery Capacity | 19Ah | |
| Termination Type | Flying Lead | |
| Weight | 120g | |
| Diameter | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Product Type Lithium Speciality Size Battery | ||
Series TLP-93311/A/SM | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Battery Capacity 19Ah | ||
Termination Type Flying Lead | ||
Weight 120g | ||
Diameter 34mm | ||
Standards/Approvals No | ||
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Related links
- Tadiran Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery, 1.6 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Battery, 1.5 Ah
