Ansmann Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery, 8500 mAh x 50 mm
- RS Stock No.:
- 152-270
- Mfr. Part No.:
- 1523-0005-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£14.76
(exc. VAT)
£17.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 926 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.76 |
*price indicative
- RS Stock No.:
- 152-270
- Mfr. Part No.:
- 1523-0005-520
- Brand:
- Ansmann
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
| Brand | Ansmann | |
| Series | ER26500H | |
| Product Type | Lithium Speciality Size Battery | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Battery Capacity | 8500mAh | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Weight | 48g | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Series ER26500H | ||
Product Type Lithium Speciality Size Battery | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Battery Capacity 8500mAh | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Weight 48g | ||
Height 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lithium Thionyl Chloride C Cell
Lithium Thionyl Chloride batteries are a specialist chemistry which excels in applications needing consistent low-level or periodic moderate power. Offering a high capacity for their size and weight while also benefiting from high cell voltage of 3.6V which holds across the discharge period, these batteries offer robust power options for applications which need to be left for an extended period undisturbed or which are in temperature conditions other cells might struggle with.
Features & Benefits
Nominal 3.6V 8500mAh
Maximum Continuous Current: 100mA
Maximum Pulse Current: 200mA (0.1s period every 2 minutes)
Operational between -55°C and +85°C
Voltage manitained across discharge period
The Ansmann Battery has Lithium Thionyl Chloride chemistry with size of C It has 8500 mAh capacity with minimum operation time is greater than 46 hours.
Discharge at 1mA constant
Operating Ambient temperature range is -55 to 85 °C charge
Warning
Not suitable to replace Alkaline cells, check device requirements prior to installation
Related links
- Ansmann Lithium Thionyl Chloride 3.6 V Lithium Speciality Size Battery, 19000 mAh x 61.5 mm
- Ansmann Lithium Thionyl Chloride 3.6 V A Battery, 3600 mAh x 50.5 mm
- Ansmann Lithium Thionyl Chloride 3.6 V ER14250 1/2 AA Battery 14.5 mm x 25.2 mm
- Ansmann Lithium Thionyl Chloride AA Battery 3.6 V
- Ansmann Lithium 3 V, CR2 Lithium Speciality Size Battery
- Ansmann Lithium 3 V 1.4 Ah
- Ansmann Lithium 3 V 1.4 Ah
- Ansmann Lithium 3 V, CR1 Lithium Speciality Size Battery x 56 mm