Tadiran Lithium Thionyl Chloride 3.6V, AA Lithium Speciality Size Battery
- RS Stock No.:
- 194-6692
- Mfr. Part No.:
- 2SL360/131
- Brand:
- Tadiran
Subtotal (1 unit)*
£25.01
(exc. VAT)
£30.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.01 |
*price indicative
- RS Stock No.:
- 194-6692
- Mfr. Part No.:
- 2SL360/131
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Model Number | 2SL360/131 | |
| Size | AA | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 2.4Ah | |
| Dimensions | 14.7 (Dia.) x 50.5mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Model Number 2SL360/131 | ||
Size AA | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 2.4Ah | ||
Dimensions 14.7 (Dia.) x 50.5mm | ||
- COO (Country of Origin):
- DE
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Related links
- Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, D Lithium Speciality Size Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, DD Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA Battery
- Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, DD DD Battery
