Tadiran Lithium Thionyl Chloride 3.6 V Battery, 1.5 Ah, 14.7 mm
- RS Stock No.:
- 194-6710
- Distrelec Article No.:
- 169-28-656
- Mfr. Part No.:
- SL-761/S
- Brand:
- Tadiran
Subtotal (1 unit)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 154 unit(s) shipping from 07 September 2026
- Plus 816 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.57 |
*price indicative
- RS Stock No.:
- 194-6710
- Distrelec Article No.:
- 169-28-656
- Mfr. Part No.:
- SL-761/S
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Product Type | Battery | |
| Series | SL-761 | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Battery Capacity | 1.5Ah | |
| Termination Type | Standard | |
| Weight | 12g | |
| Standards/Approvals | UL recognition under file MH 12827 | |
| Diameter | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Product Type Battery | ||
Series SL-761 | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Battery Capacity 1.5Ah | ||
Termination Type Standard | ||
Weight 12g | ||
Standards/Approvals UL recognition under file MH 12827 | ||
Diameter 14.7mm | ||
- COO (Country of Origin):
- DE
Tadiran 3.6V 2/3 AA Battery - 1 in pack
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Related links
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 25.2 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 50.5 mm
