Tadiran SL-560 Lithium Thionyl Chloride AA Battery 3.6 V

Subtotal (1 unit)*

£17.03

(exc. VAT)

£20.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£17.03

*price indicative

RS Stock No.:
176-9350
Mfr. Part No.:
SL-560/S
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Product Type

AA Battery

Series

SL-560

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Battery Capacity

1.8Ah

Battery Size

AA

Termination Type

Standard

Weight

18g

Height

50.5mm

Diameter

14.7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Tadiran Lithium Battery


The Tadiran 1.8Ah lithium battery is available with a size of AA. It has a nominal voltage of 3.6V. The battery has lithium thionyl chloride chemical composition. These batteries are perfect for use in high-temperature applications. Additionally, they have an extremely low self-discharge (less than 1% per annum). These batteries are supplied in hermetically sealed cases for protection from leakage.

Features and Benefits


High energy density and the high terminal voltage

Operating temperature ranges between -55°C and 130°C

Standard terminal type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy