Tadiran Lithium Thionyl Chloride 3.6V, DD Battery

Subtotal (1 unit)*

£89.97

(exc. VAT)

£107.96

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 19 left, ready to ship
  • Plus 20 left, shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.97

*price indicative

RS Stock No.:
194-6694
Mfr. Part No.:
SL-2790/S
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Model Number

SL-2790/S

Size

DD

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

35Ah

Terminal Type

Standard

Dimensions

32.9 (Dia.) x 123.5mm

COO (Country of Origin):
IL
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.

Related links