Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery, 1.1 Ah, 14.7 mm
- RS Stock No.:
- 194-6704
- Distrelec Article No.:
- 169-28-620
- Mfr. Part No.:
- SL-750/T
- Brand:
- Tadiran
Stock information currently inaccessible
- RS Stock No.:
- 194-6704
- Distrelec Article No.:
- 169-28-620
- Mfr. Part No.:
- SL-750/T
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Product Type | 1/2 AA Battery | |
| Series | SL-750 | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Battery Capacity | 1.1Ah | |
| Termination Type | Tags | |
| Standards/Approvals | UL recognition under file MH 12827 | |
| Diameter | 14.7mm | |
| Weight | 9g | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Product Type 1/2 AA Battery | ||
Series SL-750 | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Battery Capacity 1.1Ah | ||
Termination Type Tags | ||
Standards/Approvals UL recognition under file MH 12827 | ||
Diameter 14.7mm | ||
Weight 9g | ||
- COO (Country of Origin):
- DE
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
