
YOU TEST, YOU MEASURE, WE MAKE IT HAPPEN
From brands you trust to calibration you can rely on

From brands you trust to calibration you can rely on
%20x%20420%20(h)/NPI_768x420.jpg)


Please remember: Only enter one set of product details per line. Use a comma to separate the stock number, quantity and cost centre E.g: 40002731, 1, ABC123
%20x%20210%20(h)/October%202025/HP1025_UK_620x413px_HP_FP01_Dymo.jpg)
Tough, durable labelling machines with features that speed up productivity to help you save time and money
%20x%20210%20(h)/October%202025/HP1025_UK_620x413px_HP_FP02_Eaton.jpg)
DM1 VFD combines compact size, high functionality and safety features in a device up to 22 kW motor power.
%20x%20210%20(h)/October%202025/HP1025_UK_620x413px_HP_FP03_Keithley.jpg)
Four-quadrant voltage and current source/load coupled with precision voltage and current meters.
%20x%20210%20(h)/October%202025/HP1025_UK_620x413px_HP_FP04_Nightsearcher.jpg)
Essential tool for every vehicle: window breaker, belt cutter, flood & emergency light.