Legrand French / German Mains Plug, 16A Black, Cable Mount Plastic, 230 V
- RS Stock No.:
- 705-0822
- Mfr. Part No.:
- 0 504 51
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 93 left, shipping from 17 November 2025
- Plus 1,149 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.30 |
| 10 - 24 | £3.13 |
| 25 + | £2.93 |
*price indicative
- RS Stock No.:
- 705-0822
- Mfr. Part No.:
- 0 504 51
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Plug/Socket | Plug | |
| Country | France, Germany | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 230 V | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Pole Format | 2P | |
| Colour | Black | |
| Gender | Male | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Plug/Socket Plug | ||
Country France, Germany | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 230 V | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Pole Format 2P | ||
Colour Black | ||
Gender Male | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Mains Connector
The Legrand mains male connector is a black, 2P pole, cable mount outlet plug. It has CEE 7/7 German Schuko/French mains plug and connector with plastic body. It has a voltage rating of 230VAC and a current rating of 16A. It is ideal for intensive outdoor applications.
Features and Benefits
A maximum cable of 2mm² x 1.5mm²
For the supply of Class II devices
Straight angle of the plug
For the supply of Class II devices
Straight angle of the plug
Related links
- Legrand French / German Mains Plug Cable Mount Polymer Screw, 230 V
- Legrand French / German Mains Connector Cable Mount Polymer Screw, 230 V
- Legrand French / German Mains Connector Cable Mount Polymer Screw, 230 V
- Legrand French / German Mains Connector Grey 250 V
- MENNEKES French / German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- RS PRO French / German Mains Plug 250 V
- ABL Sursum French / German Mains Plug Cable Mount Rubber, 250 V
- Legrand French / German Multi Outlet Plug Plug-In
