Legrand, 16A Belgium, France, Germany Multi-Outlet Plug, Plug-in Plastic

Subtotal (1 unit)*

£5.52

(exc. VAT)

£6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.52

*price indicative

RS Stock No.:
238-7562
Mfr. Part No.:
049435
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Multi-Outlet Plug

Country

Belgium, France, Germany

Current

16A

Mount Type

Plug-in

Mains Socket Type

Type E

Connector Gender

Male/Female

Body Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN

049435


The Legrand 3x2P+E side power strip has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Operating temperature - 5° to + 35° C

Halogen free

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy