Legrand, 16A France, Belgium, Germany Multi-Outlet Plug, Plug-in Plastic
- RS Stock No.:
- 238-7564
- Mfr. Part No.:
- 049437
- Brand:
- Legrand
Subtotal (1 unit)*
£23.07
(exc. VAT)
£27.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.07 |
*price indicative
- RS Stock No.:
- 238-7564
- Mfr. Part No.:
- 049437
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Multi-Outlet Plug | |
| Country | France, Belgium, Germany | |
| Current | 16A | |
| Mount Type | Plug-in | |
| Number of USB Ports | 2 | |
| Mains Socket Type | Type E | |
| Connector Gender | Male/Female | |
| Body Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Multi-Outlet Plug | ||
Country France, Belgium, Germany | ||
Current 16A | ||
Mount Type Plug-in | ||
Number of USB Ports 2 | ||
Mains Socket Type Type E | ||
Connector Gender Male/Female | ||
Body Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
049437
The Legrand 3x2P+E rotary power strip has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Halogen free
UV resistant
