Rocol Grey Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin Floor Coating Solid Finish

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
425-1319
Mfr. Part No.:
43070
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Anti-Slip Flooring

Material

Chlorinated Rubber/Alkyd Resin

Sub Type

Floor Coating

Self-Adhesive

No

Surface Type

Solid

Quantity Per Package

1Per Pack

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

SAFE STEP® 50


Easy to use single pack anti-slip coating

For use in large areas where a low profile pedestrian grade anti-slip coating is required

Ideal for factory floors and store rooms

DIY application using a hand roller

20 sq mtrs coverage per pack

Available in grey and tile red

5 litres

Related links