ID Group Yellow Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- RS Stock No.:
- 628-747
- Mfr. Part No.:
- PODOCFL4280J
- Brand:
- ID Group
Subtotal (1 unit)*
£26.86
(exc. VAT)
£32.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.86 |
*price indicative
- RS Stock No.:
- 628-747
- Mfr. Part No.:
- PODOCFL4280J
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Tile | |
| Material | Natural Rubber | |
| Self-Adhesive | Yes | |
| Surface Type | Anti-Slip | |
| Range | RUBBER TACTILE | |
| Colour | Yellow | |
| Width | 420mm | |
| Thickness | 7mm | |
| Length | 80cm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Tile | ||
Material Natural Rubber | ||
Self-Adhesive Yes | ||
Surface Type Anti-Slip | ||
Range RUBBER TACTILE | ||
Colour Yellow | ||
Width 420mm | ||
Thickness 7mm | ||
Length 80cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Rubber tactile slabs are made from 100% natural rubber and are designed to warn visually impaired or blind persons of potential dangers. They are placed 50 cm ahead of hazards such as obstacles, level changes, stairs, lifts, pedestrian crossings, or platform edges. They provide clear warning signals and allow easy and quick installation.
Anti-slip
Compliant with NF P 98-351 standard
Indoor or outdoor installation
Compliant with NF P 98-351 standard
Indoor or outdoor installation
Related links
- ID Group White Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- ID Group Grey Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- ID Group Black Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- ID Group Yellow Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 170mm x 7mm
- ID Group Black Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Black Anti-Slip Natural Rubber Mat 10m x 1.4m x 3mm
- ID Group Yellow Anti-Slip Nitrile Mat 91cm x 65mm x 17.5mm
