ID Group Black Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- RS Stock No.:
- 628-526
- Mfr. Part No.:
- BRA45N
- Brand:
- ID Group
Subtotal (1 unit)*
£10.93
(exc. VAT)
£13.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.93 |
*price indicative
- RS Stock No.:
- 628-526
- Mfr. Part No.:
- BRA45N
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Mat | |
| Material | Natural Rubber | |
| Surface Type | Anti-Slip | |
| Range | MB45 | |
| Colour | Black | |
| Width | 65mm | |
| Length | 91cm | |
| Thickness | 14.5mm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Mat | ||
Material Natural Rubber | ||
Surface Type Anti-Slip | ||
Range MB45 | ||
Colour Black | ||
Width 65mm | ||
Length 91cm | ||
Thickness 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Anti-fatigue gratings are ideal for mobile workstations. They can be adapted to any configuration thanks to their connection system. Featuring yellow borders, these floor coverings allow you to mark off a safe area for your employees. The grating's dimples enhance slip resistance and facilitate water drainage.
It has very good drainage, in fact, moisture is evacuated very quickly
Thanks to its excellent ventilation, this grating dries very quickly
Very light and it is very easy to clean
Thanks to its excellent ventilation, this grating dries very quickly
Very light and it is very easy to clean
Related links
- ID Group Yellow Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Red Anti-Slip Nitrile Mat 91cm x 65mm x 14.5mm
- ID Group Yellow Anti-Slip Nitrile Mat 91cm x 65mm x 17.5mm
- ID Group Black Anti-Slip Natural Rubber Mat 10m x 1.4m x 3mm
- Notrax Black Anti-Slip Flooring Nitrile Rubber Heavy Duty Modular Rubber Mat 91cm x 91cm x 19mm
- ID Group Black Anti-Slip PVC Roll 10m x 1.8m x 14.5mm
- ID Group Black Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- ID Group Black Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm
