ID Group Black Anti-Slip Natural Rubber Mat 10m x 1.4m x 3mm
- RS Stock No.:
- 628-547
- Mfr. Part No.:
- CCO2FL3
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£249.39
(exc. VAT)
£299.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £249.39 | £24.939 |
*price indicative
- RS Stock No.:
- 628-547
- Mfr. Part No.:
- CCO2FL3
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Mat | |
| Material | Natural Rubber | |
| Self-Adhesive | No | |
| Surface Type | Anti-Slip | |
| Range | CCO | |
| Colour | Black | |
| Width | 1.4m | |
| Length | 10m | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Mat | ||
Material Natural Rubber | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Range CCO | ||
Colour Black | ||
Width 1.4m | ||
Length 10m | ||
Thickness 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Manufactured rubber has the advantage of being suitable for many situations. It is easily cut to size, allowing you to use the size of rubber you need.
This flooring provides perfect grip in wet and/or dirty conditions
Its composition allows it to be soundproof and thus reduce trampling noise
This rubber is available in rolls
Finally, it has excellent resistance to wear and tear
Its composition allows it to be soundproof and thus reduce trampling noise
This rubber is available in rolls
Finally, it has excellent resistance to wear and tear
Related links
- ID Group Black Anti-Slip Nitrile Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 6mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs Finish 10m x 0.9m x 3mm
- ID Group Black Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 3mm
