ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- RS Stock No.:
- 628-577
- Mfr. Part No.:
- CHECKER140N3
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£284.84
(exc. VAT)
£341.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £284.84 | £28.484 |
*price indicative
- RS Stock No.:
- 628-577
- Mfr. Part No.:
- CHECKER140N3
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Roll | |
| Material | Rubber | |
| Self-Adhesive | No | |
| Surface Type | Anti-Slip | |
| Range | CHECKER MAT | |
| Colour | Black | |
| Width | 1.4m | |
| Thickness | 3mm | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Roll | ||
Material Rubber | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Range CHECKER MAT | ||
Colour Black | ||
Width 1.4m | ||
Thickness 3mm | ||
Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Checker matte industrial rubber mat is made of 100 percent SBR rubber for use in commercial and industrial premises, counters, sorting centers, halls, and for protecting industrial floors, shelving, or workbenches.
Anti-slip
Flexible
High resistance to wear and tear
Rough lower surface for easy gluing
Flexible
High resistance to wear and tear
Rough lower surface for easy gluing
Related links
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 6mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Nitrile Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Black Anti-Slip Natural Rubber Mat 10m x 1.4m x 3mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Black Anti-Slip Nitrile Roll 10m x 1.2m x 3mm
