ID Group Black Anti-Slip Nitrile Roll 10m x 1.4m x 3mm

Subtotal (1 reel of 10 metres)*

£463.32

(exc. VAT)

£555.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£463.32£46.332

*price indicative

RS Stock No.:
628-578
Mfr. Part No.:
CHECKER140N3NBR
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Roll

Material

Nitrile

Self-Adhesive

No

Surface Type

Anti-Slip

Range

CHECKER MAT

Colour

Black

Width

1.4m

Length

10m

Thickness

3mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Checker matte industrial rubber mat is made of 100 percent SBR rubber for use in commercial and industrial premises, counters, sorting centers, halls, and for protecting industrial floors, shelving, or workbenches.

Anti-slip
Flexible
High resistance to wear and tear
Rough lower surface for easy gluing

Related links