ID Group Black Anti-Slip Rubber Roll 10m x 1m x 3mm
- RS Stock No.:
- 628-572
- Mfr. Part No.:
- PAST100N3
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£230.11
(exc. VAT)
£276.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £230.11 | £23.011 |
*price indicative
- RS Stock No.:
- 628-572
- Mfr. Part No.:
- PAST100N3
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Roll | |
| Material | Rubber | |
| Self-Adhesive | No | |
| Surface Type | Anti-Slip | |
| Range | PAST | |
| Colour | Black | |
| Length | 10m | |
| Thickness | 3mm | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Roll | ||
Material Rubber | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Range PAST | ||
Colour Black | ||
Length 10m | ||
Thickness 3mm | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Roll of dotted carpet is made from 100% SBR rubber and is ideal for commercial and industrial premises, counters, sorting centers and halls. It offers a non-slip surface, high flexibility and excellent abrasion resistance.
Soundproofing
Easy maintenance
Frosted backing for adhesive mounting
Easy maintenance
Frosted backing for adhesive mounting
Related links
- ID Group Black Anti-Slip Rubber Roll 10m x 1m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Rubber Roll 10m x 1.4m x 6mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.2m x 3mm
- ID Group Grey Anti-Slip Rubber Roll 10m x 1.4m x 3mm
- ID Group Black Anti-Slip Nitrile Roll 10m x 1.2m x 3mm
- ID Group Black Anti-Slip Nitrile Roll 10m x 1.4m x 3mm
