ID Group Red Anti-Slip Nitrile Mat 91cm x 65mm x 14.5mm

Subtotal (1 unit)*

£14.40

(exc. VAT)

£17.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.40

*price indicative

RS Stock No.:
628-527
Mfr. Part No.:
BRA45PRN
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Mat

Material

Nitrile

Surface Type

Anti-Slip

Range

MB45

Colour

Red

Thickness

14.5mm

Width

65mm

Length

91cm

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS Anti-fatigue gratings are ideal for mobile workstations. They can be adapted to any configuration thanks to their connection system. Featuring yellow borders, these floor coverings allow you to mark off a safe area for your employees. The grating's dimples enhance slip resistance and facilitate water drainage.

It has very good drainage, in fact, moisture is evacuated very quickly
Thanks to its excellent ventilation, this grating dries very quickly
Very light and it is very easy to clean

Related links