ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm

Subtotal (1 unit)*

£45.36

(exc. VAT)

£54.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.36

*price indicative

RS Stock No.:
628-733
Mfr. Part No.:
MB46PR
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

91cm

Thickness

14.5mm

Width

910mm

Anti-Slip

Yes

Mat Material

Nitrile Rubber

Range

MB

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS Anti-fatigue tiles are ideal for mobile workstations. They are 100% modular thanks to their connectable junction system. Equipped with yellow borders, they allow you to delineate a safety zone for your employees. Our anti-fatigue flooring is highly durable and resistant to heavy traffic. In addition, their solid surface makes them easy to clean.

Mat provides perfect insulation from the cold and provides comfort to those working on it
Thanks to the yellow corners and borders, the marking of safety zones is immediately identified
Slab is non-slip and self-leveling, so falls or trips are avoided

Related links