ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 17.5mm

Subtotal (1 unit)*

£136.49

(exc. VAT)

£163.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.49

*price indicative

RS Stock No.:
628-729
Mfr. Part No.:
MB45GRIP
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

91cm

Thickness

17.5mm

Width

910mm

Anti-Slip

Yes

Mat Material

Nitrile Rubber

Range

MB

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS Grating is a 100 percent modular grating with a unique connection system suitable for surrounding industrial machines, production and assembly lines, kitchens and bars. It offers excellent drainage and ventilation, safety zone markings with yellow corners and edges, and a non-slip surface.

Easy to clean thanks to its lightness
Easy to transport, install, and relocate

Related links