ID Group NT4 Vinyl Anti-Fatigue Mat, 910mm x 18.3m x 9.4mm

Subtotal (1 reel of 18 metres)*

£650.66

(exc. VAT)

£780.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£650.66£36.148

*price indicative

RS Stock No.:
628-522
Mfr. Part No.:
NT427BY91
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

18.3m

Thickness

9.4mm

Width

910mm

Anti-Slip

Yes

Mat Material

Vinyl

Range

NT4

RoHS Status: Exempt

COO (Country of Origin):
CN
The IDS Anti-fatigue roll mat is an economical product. It's ideal for employees moving around an assembly line. It is easy to install thanks to its lightness. Its vinyl foam allows it to guarantee optimal comfort in assembly plants.

High quality closed cell vinyl foam that provides excellent operator comfort
An excellent thermal insulator, this mat helps insulate operators from cold floors
Likewise, its sound insulation significantly reduces noise
Its bevelled edges and non-slip grainy surface limit the risk of falls for your employees

Related links