ID Group NT4 Vinyl Anti-Fatigue Mat, 610mm x 18.3m x 9.4mm

Subtotal (1 reel of 18 metres)*

£433.67

(exc. VAT)

£520.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£433.67£24.093

*price indicative

RS Stock No.:
628-567
Mfr. Part No.:
NT427B61
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

18.3m

Thickness

9.4mm

Width

610mm

Anti-Slip

Yes

Mat Material

Vinyl

Range

NT4

RoHS Status: Exempt

COO (Country of Origin):
CN
The IDS Anti fatigue mat on roll is made of 100 percent vinyl foam for use in assembly lines and industrial workstations in dry environments. It features high quality closed cell vinyl foam, provides thermal insulation, reduces noise and impacts, protects floors, and has bevelled edges to prevent tripping hazards.

Yellow marking allowing the delimitation of a safety zone
Anti-slip granulated surface
Economical solution to reduce fatigue from occasional standing

Related links