ID Group NT4 Foam Anti-Fatigue Mat, 1.22m x 22.9m x 14.3mm
- RS Stock No.:
- 628-562
- Mfr. Part No.:
- NT415BY1222290
- Brand:
- ID Group
Subtotal (1 reel of 23 metres)*
£2,202.54
(exc. VAT)
£2,643.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £2,202.54 | £95.763 |
*price indicative
- RS Stock No.:
- 628-562
- Mfr. Part No.:
- NT415BY1222290
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 22.9m | |
| Thickness | 14.3mm | |
| Width | 1.22m | |
| Anti-Slip | Yes | |
| Mat Material | Foam | |
| Range | NT4 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 22.9m | ||
Thickness 14.3mm | ||
Width 1.22m | ||
Anti-Slip Yes | ||
Mat Material Foam | ||
Range NT4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IDS High performance anti fatigue mat relieves back and leg fatigue and has a long lifespan with excellent shape memory thanks to its thick 100% closed cell nitrile foam. It offers high resistance to wear and improves working conditions and productivity for people standing with a high performance anti fatigue function suitable for 3x8 work.
4 bevelled edges to limit the risk of falling
Very resistant thanks to its vinyl surface
Excellent grip thanks to its tread-plate surface look
Model with yellow marking to delimit a safety zone
Thermal insulation
Very resistant thanks to its vinyl surface
Excellent grip thanks to its tread-plate surface look
Model with yellow marking to delimit a safety zone
Thermal insulation
Related links
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 22.9m x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 610mm x 22.9m x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 152cm x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 610mm x 91cm x 14.3mm
- ID Group NT4 Vinyl Anti-Fatigue Mat, 1.22m x 18.3m x 9.4mm
- ID Group NT4 Nitrile Rubber Anti-Fatigue Mat, 910mm x 22.9m x 12.7mm
- ID Group NT4 Vinyl Anti-Fatigue Mat, 910mm x 18.3m x 9.4mm
- ID Group NT4 Vinyl Anti-Fatigue Mat, 610mm x 18.3m x 9.4mm
