ID Group NT4 Nitrile Rubber Anti-Fatigue Mat, 910mm x 22.9m x 12.7mm
- RS Stock No.:
- 628-524
- Mfr. Part No.:
- NT44791
- Brand:
- ID Group
Subtotal (1 reel of 23 metres)*
£3,713.77
(exc. VAT)
£4,456.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £3,713.77 | £161.468 |
*price indicative
- RS Stock No.:
- 628-524
- Mfr. Part No.:
- NT44791
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 22.9m | |
| Thickness | 12.7mm | |
| Width | 910mm | |
| Anti-Slip | Yes | |
| Mat Material | Nitrile Rubber | |
| Range | NT4 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 22.9m | ||
Thickness 12.7mm | ||
Width 910mm | ||
Anti-Slip Yes | ||
Mat Material Nitrile Rubber | ||
Range NT4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The IDS Anti-fatigue mat is designed to withstand high temperatures. Perfectly suited for welding and grinding stations, this mat is highly resistant to sparks thanks to its flame-retardant coating. This high-performance product guarantees a high level of comfort for your employees.
Anti-fatigue mat resists welding sparks and grinding spatter
Bevelled edges and its rough, non-slip surface reduce the risk of falling
It also has a long lifespan
Bevelled edges and its rough, non-slip surface reduce the risk of falling
It also has a long lifespan
Related links
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 22.9m x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 1.22m x 22.9m x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 610mm x 22.9m x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 152cm x 14.3mm
- ID Group NT4 Vinyl Anti-Fatigue Mat, 910mm x 18.3m x 9.4mm
- ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 17.5mm
- ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
