ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 22.9m x 14.3mm

Subtotal (1 reel of 23 metres)*

£1,674.36

(exc. VAT)

£2,009.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£1,674.36£72.798

*price indicative

RS Stock No.:
628-561
Mfr. Part No.:
NT415BY912290
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

22.9m

Thickness

14.3mm

Width

910mm

Anti-Slip

Yes

Mat Material

Foam

Range

NT4

RoHS Status: Exempt

COO (Country of Origin):
CN
The IDS High performance anti fatigue mat relieves back and leg fatigue and has a long lifespan with excellent shape memory thanks to its thick 100% closed cell nitrile foam. It offers high resistance to wear and improves working conditions and productivity for people standing with a high performance anti fatigue function suitable for 3x8 work.

4 bevelled edges to limit the risk of falling
Very resistant thanks to its vinyl surface
Excellent grip thanks to its tread-plate surface look
Model with yellow marking to delimit a safety zone
Thermal insulation

Related links