ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- RS Stock No.:
- 628-728
- Mfr. Part No.:
- MB45
- Brand:
- ID Group
Subtotal (1 unit)*
£26.33
(exc. VAT)
£31.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.33 |
*price indicative
- RS Stock No.:
- 628-728
- Mfr. Part No.:
- MB45
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 91cm | |
| Thickness | 14.5mm | |
| Width | 910mm | |
| Anti-Slip | Yes | |
| Mat Material | Natural Rubber | |
| Range | MB | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 91cm | ||
Thickness 14.5mm | ||
Width 910mm | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Range MB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Grating is a 100 percent modular grating with a unique connection system suitable for surrounding industrial machines, production and assembly lines, kitchens and bars. It offers excellent drainage and ventilation, safety zone markings with yellow corners and edges, and a non-slip surface.
Easy to clean thanks to its lightness
Easy to transport, install, and relocate
Easy to transport, install, and relocate
Related links
- ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 17.5mm
- ID Group NT4 Nitrile Rubber Anti-Fatigue Mat, 910mm x 22.9m x 12.7mm
- ID Group NT4 Foam Anti-Fatigue Mat, 610mm x 91cm x 14.3mm
- Notrax 556 Natural Rubber Anti-Fatigue Mat, 91cm x 91cm x 19mm
- Notrax 558 Static Dissipative Natural Rubber Anti-Fatigue Mat, 91cm x 91cm x 19mm
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 22.9m x 14.3mm
