ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- RS Stock No.:
- 628-731
- Mfr. Part No.:
- MB46
- Brand:
- ID Group
Subtotal (1 unit)*
£30.52
(exc. VAT)
£36.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.52 |
*price indicative
- RS Stock No.:
- 628-731
- Mfr. Part No.:
- MB46
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 91cm | |
| Thickness | 14.5mm | |
| Width | 910mm | |
| Anti-Slip | Yes | |
| Mat Material | Natural Rubber | |
| Range | MB | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 91cm | ||
Thickness 14.5mm | ||
Width 910mm | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Range MB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Anti-fatigue tiles are ideal for mobile workstations. They are 100% modular thanks to their connectable junction system. Equipped with yellow borders, they allow you to delineate a safety zone for your employees. Our anti-fatigue flooring is highly durable and resistant to heavy traffic. In addition, their solid surface makes them easy to clean.
Thanks to its lower face, its anti-fatigue function is very effective and important
This mat provides perfect insulation from the cold and provides comfort to those working on it
Thanks to the yellow corners and borders, the marking of safety zones is immediately identified
This mat provides perfect insulation from the cold and provides comfort to those working on it
Thanks to the yellow corners and borders, the marking of safety zones is immediately identified
Related links
- ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- ID Group MB Nitrile Rubber Anti-Fatigue Mat, 910mm x 91cm x 17.5mm
- ID Group Yellow Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Black Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group NT4 Foam Anti-Fatigue Mat, 610mm x 91cm x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 22.9m x 14.3mm
- ID Group NT4 Foam Anti-Fatigue Mat, 910mm x 152cm x 14.3mm
