ID Group Yellow Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- RS Stock No.:
- 628-531
- Mfr. Part No.:
- BRAY45N
- Brand:
- ID Group
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 628-531
- Mfr. Part No.:
- BRAY45N
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Mat | |
| Material | Natural Rubber | |
| Surface Type | Anti-Slip | |
| Range | MB45 | |
| Colour | Yellow | |
| Width | 65mm | |
| Length | 91cm | |
| Thickness | 14.5mm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Mat | ||
Material Natural Rubber | ||
Surface Type Anti-Slip | ||
Range MB45 | ||
Colour Yellow | ||
Width 65mm | ||
Length 91cm | ||
Thickness 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS 100% modular grating is made from 100% natural rubber or rubber with 25% nitrile and is ideal for use around industrial machines, production and assembly lines, kitchens, and bars. It features a unique connection system for full modularity, safety zone markings with yellow corners and edges, and a non-slip surface.
Excellent drainage and ventilation
Easy to clean thanks to its lightness
Easy to transport, install, and relocate
Easy to clean thanks to its lightness
Easy to transport, install, and relocate
Related links
- ID Group Yellow Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Black Anti-Slip Natural Rubber Mat 91cm x 65mm x 14.5mm
- ID Group Yellow Anti-Slip Nitrile Mat 91cm x 65mm x 17.5mm
- ID Group Red Anti-Slip Nitrile Mat 91cm x 65mm x 14.5mm
- ID Group Yellow Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- ID Group Black Anti-Slip Natural Rubber Mat 10m x 1.4m x 3mm
- Notrax Black Anti-Slip Flooring Nitrile Rubber Heavy Duty Modular Rubber Mat 91cm x 91cm x 19mm
- ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
