ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 170mm x 7mm
- RS Stock No.:
- 628-751
- Mfr. Part No.:
- BAOCFL17100EP7N
- Brand:
- ID Group
Subtotal (1 unit)*
£18.51
(exc. VAT)
£22.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.51 |
*price indicative
- RS Stock No.:
- 628-751
- Mfr. Part No.:
- BAOCFL17100EP7N
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Type | Strip | |
| Material | Natural Rubber | |
| Self-Adhesive | Yes | |
| Surface Type | Anti-Slip | |
| Range | BAO | |
| Colour | Black | |
| Width | 170mm | |
| Length | 100cm | |
| Thickness | 7mm | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Type Strip | ||
Material Natural Rubber | ||
Self-Adhesive Yes | ||
Surface Type Anti-Slip | ||
Range BAO | ||
Colour Black | ||
Width 170mm | ||
Length 100cm | ||
Thickness 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Tactile guidance strips are made of 100% natural rubber and are designed to guide blind or visually impaired persons. They are installed on roads or in public areas away from dangerous situations such as pedestrian crossings, complex crossroads, roundabouts, obstacles, and hazards. They offer a discreet and effective guide indicating the direction to follow, with contrasting texture and color for detection using a cane or underfoot, and feature an antislip surface for enhanced safety.
Reassures blind and visually impaired persons
Compliant with NF P 98-352 standard
Compliant with NF P 98-352 standard
Related links
- ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 170mm x 7mm
- ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 220mm x 5mm
- ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 220mm x 8mm
- RS PRO Black Edge Protector Strip PVC Edge Protection 470mm x 49mm x 14mm
- ID Group Black Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm
- RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm
- Notrax Yellow Edge Protector Strip Nitrile Rubber Bevels, Ribbed Finish 101cm x 6cm x 19mm
- Notrax Yellow Edge Protector Strip Nitrile Rubber Bevels, Ribbed Finish 101cm x 5cm x 19mm
