ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 170mm x 7mm

Subtotal (1 unit)*

£22.07

(exc. VAT)

£26.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.07

*price indicative

RS Stock No.:
628-749
Mfr. Part No.:
BAO17100NADHESIVE7
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Strip

Material

Natural Rubber

Self-Adhesive

Yes

Surface Type

Anti-Slip

Range

BAO

Colour

Black

Length

100cm

Width

170mm

Thickness

7mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Touch guidance strips are made of 100% natural rubber and are designed to guide blind or visually impaired persons. They are placed on roads or in public areas away from dangerous situations such as pedestrian crossings, complex crossroads, roundabouts, obstacles, and hazards. The discreet yet effective design indicates the direction to follow, and the contrasting texture and color allow detection through a cane or directly underfoot.

Reassures blind and visually impaired persons
Compliant with NF P 98-352 standard
Anti slip

Related links