ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 220mm x 5mm

Subtotal (1 unit)*

£16.69

(exc. VAT)

£20.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.69

*price indicative

RS Stock No.:
628-752
Mfr. Part No.:
BAOCFL22100EP5N
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Strip

Material

Natural Rubber

Self-Adhesive

Yes

Surface Type

Anti-Slip

Range

BAO

Colour

Black

Width

220mm

Thickness

5mm

Length

100cm

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Touch guidance strips are made of 100% natural rubber and are designed to guide blind or visually impaired persons. They are placed on roads or in public areas away from dangerous situations such as pedestrian crossings, complex crossroads, roundabouts, obstacles, or other hazards. These strips provide a discreet and effective guide to indicate direction and feature contrasting texture and color for easy detection with a cane or underfoot. They are also anti-slip for added safety.

Reassures blind and visually impaired persons
Compliant with NF P 98-352 standard

Related links