Rocol Grey Anti-Slip Flooring Epoxy Coating Floor Finish, Solid Finish

Subtotal (1 unit)*

£136.93

(exc. VAT)

£164.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£136.93

*price indicative

RS Stock No.:
424-6339
Mfr. Part No.:
43320
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Type

Floor Finish

Material

Epoxy

Surface Type

Solid

Range

Safe Step

Quantity Per Package

2

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
GB

SAFE STEP® 200 Anti-Slip Floor Coating Paint


Safe Step 200 is a floor coating paint that when used to paint onto a floor surface provides you with an effective anti-slip surface. The floor coating is designed to withstand heavy foot and vehicle traffic, is durable, easy to apply and economical. The floor protection gives you high performance, safety, anti-slip surface with excellent adhesion plus is slip resistant to metal, concrete and timber surfaces.

Features and Benefits:


Floor paint, floor coating

Epoxy - Anti-slip

High performance

Excellent adhesion

For use in high traffic areas

Apply on top of a primer

Easy to apply

Durable

Economical

Various colours available

Contains approx. 5 Litres

Coverage up to 5 m²

What Surfaces Can I Use the Coating On?


Metal

Concrete

Timber

Where Can I use the Floor Coating?


Loading bays

Ramps

Dock Levellers

Walkways

Industrial and manufacturing environments

Any heavy footfall and vehicle areas

How Do I Prepare The Floor Paint?


Use a mechanical mixer to mix up the base component.

You can use a pneumatic drill motor with a jiffy mixing blade.

Make sure all the settlement is lifted from the bottom of the can.

Pour the hardener into the base and mix again.

Mix for approximately 5 minutes until it forms one complete colour.

All ready to apply straight away.

Best to apply the floor coating at surface temperatures of 10°C to 30°C.

Always remember, is important you prepare surfaces properly to ensure maximum adhesion.

What Do I Use To Apply The Floor Paint?


A Hard roller – approx. coverage 5 m²

Trowel - approx. coverage 6.2 m²

Spray equipment – approx. coverage 6.8 m²

Resistant To?


Most acids

Alkalis

Solvents

Grease

Oils

Salt water

Cleaning?


Must clean the floor covering on a regular basis.

This maximizes the anti-slip performance.

Use Water based biodegradable detergent cleaners.

We recommend using a long handled brush or floor cleaning machine.

Rinse the floor coating with clean water

Leave the floor to dry

Related links