Rocol Yellow Anti-Slip Flooring Epoxy Coating, Solid Finish
- RS Stock No.:
- 774-1048
- Mfr. Part No.:
- 43277
- Brand:
- Rocol
Discontinued
- RS Stock No.:
- 774-1048
- Mfr. Part No.:
- 43277
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Type | Floor Coating | |
| Material | Epoxy | |
| Surface Type | Solid | |
| Range | Safe Step | |
| Quantity Per Package | 1 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Type Floor Coating | ||
Material Epoxy | ||
Surface Type Solid | ||
Range Safe Step | ||
Quantity Per Package 1 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SAFE STEP® 100
High performance anti-slip coating suitable for heavy pedestrian use.
Durable epoxy based floor coating
Easy to apply single pack product
Can be applied with brush, trowel or roller
Resistant against oil, petrol, acids and aliphatic solvents
Ideal for use on platforms, ramps, gantries, decks and steps
Coverage 5.0m2 per pack (when used with roller)
Available in Grey, Tile Red and Safety Yellow
5 litres
Easy to apply single pack product
Can be applied with brush, trowel or roller
Resistant against oil, petrol, acids and aliphatic solvents
Ideal for use on platforms, ramps, gantries, decks and steps
Coverage 5.0m2 per pack (when used with roller)
Available in Grey, Tile Red and Safety Yellow
5 litres
Related links
- Rocol Grey Anti-Slip Flooring Epoxy Coating, Solid Finish
- Rocol Red Anti-Slip Flooring Epoxy Coating, Solid Finish
- Rocol Grey Anti-Slip Flooring Epoxy Coating Floor Finish, Solid Finish
- Rocol Grey Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin Floor Finish, Solid Finish
- RS PRO Yellow Anti-Slip Flooring Glass Fibre Reinforced Plastic Grit Finish 1.2m x 0.8m x 5mm
- RS PRO Black Anti-Slip Flooring Polymer Mat, Grit Finish 610mm x 152mm x 1mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat, Ribbed Finish 2.5m x 0.9m x 3mm
- Anti-Slip Floor Mats
