Rocol Grey Anti-Slip Flooring Epoxy Coating, Solid Finish
- RS Stock No.:
- 774-1036
- Mfr. Part No.:
- 43266
- Brand:
- Rocol
Subtotal (1 unit)*
£281.64
(exc. VAT)
£337.97
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £281.64 |
*price indicative
- RS Stock No.:
- 774-1036
- Mfr. Part No.:
- 43266
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Type | Floor Coating | |
| Material | Epoxy | |
| Surface Type | Solid | |
| Range | Safe Step | |
| Quantity Per Package | 1 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Type Floor Coating | ||
Material Epoxy | ||
Surface Type Solid | ||
Range Safe Step | ||
Quantity Per Package 1 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SAFE STEP® 100
High performance anti-slip coating suitable for heavy pedestrian use.
Durable epoxy based floor coating
Easy to apply single pack product
Can be applied with brush, trowel or roller
Resistant against oil, petrol, acids and aliphatic solvents
Ideal for use on platforms, ramps, gantries, decks and steps
Coverage 5.0m2 per pack (when used with roller)
Available in Grey, Tile Red and Safety Yellow
5 litres
Easy to apply single pack product
Can be applied with brush, trowel or roller
Resistant against oil, petrol, acids and aliphatic solvents
Ideal for use on platforms, ramps, gantries, decks and steps
Coverage 5.0m2 per pack (when used with roller)
Available in Grey, Tile Red and Safety Yellow
5 litres
Related links
- Rocol Grey Anti-Slip Flooring Epoxy Coating Floor Finish, Solid Finish
- Rocol Red Anti-Slip Flooring Epoxy Coating, Solid Finish
- Rocol Yellow Anti-Slip Flooring Epoxy Coating, Solid Finish
- Rocol Grey Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin Floor Finish, Solid Finish
- RS PRO Grey Anti-Slip Aluminum Solid Finish 1300mm x 50mm x 5mm
- RS PRO Grey Anti-Slip Aluminum Solid Finish 900mm x 50mm x 5mm
- RS PRO Black/Grey Anti-Slip Aluminum Solid Finish 1300mm x 50mm x 5mm
- RS PRO Black/Grey Anti-Slip Aluminum Solid Finish 900mm x 50mm x 5mm
