Legrand White 1 Gang Frame

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.58
10 - 49£3.41
50 +£3.21

*price indicative

RS Stock No.:
423-0609
Mfr. Part No.:
0 860 91
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Frame

Colour

White

Material

Plastic, Thermoplastic

Number of Gangs

1

Height

72mm

Width

72mm

Depth

22mm

RoHS Status: Exempt

Related links