Legrand White 1 Gang Polybutylene Terephthalate Mounting Frame
- RS Stock No.:
- 519-949
- Mfr. Part No.:
- 0 802 91
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 844 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.56 |
| 10 - 49 | £5.31 |
| 50 + | £5.04 |
*price indicative
- RS Stock No.:
- 519-949
- Mfr. Part No.:
- 0 802 91
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Polybutylene Terephthalate | |
| Mount Type | Flush | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | RoHS | |
| For Use With | Mosaic and Celiane Mechanisms | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Colour White | ||
Material Polybutylene Terephthalate | ||
Mount Type Flush | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Standards/Approvals RoHS | ||
For Use With Mosaic and Celiane Mechanisms | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Universal mounting fittings
Mounting fittings designed for the mechanisms of the Céliane or Mosaic™ ranges.
Used for fitting units onto surface mounted boxes or for flush mounting.
All fittings are supplied with site protection.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Related links
- Legrand White 1 Gang Frame
- Legrand White 2 Gang Plastic Mounting Frame
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Plastic Gang Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plastic Cover Plate
