Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- RS Stock No.:
- 687-951
- Mfr. Part No.:
- 600841
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save £3.90
View bulk pricing optionsSubtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.82 | - |
| 10 - 24 | £4.43 | £3.90 |
| 25 + | £4.00 | £20.50 |
*price indicative
- RS Stock No.:
- 687-951
- Mfr. Part No.:
- 600841
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Flush | |
| Finish | White | |
| Standards/Approvals | EN 60669-1, Conforme aux normes d'installation et de fabrication | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Flush | ||
Finish White | ||
Standards/Approvals EN 60669-1, Conforme aux normes d'installation et de fabrication | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Square style effect plates are designed to cover mechanisms with 1 to 3 positions. These plates can be mounted both horizontally and vertically.
ABS Halogen free
UV resistance
Self-extinguishing: + 650°C / 30s
Related links
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
