Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.85

(exc. VAT)

£2.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.85
10 - 24£1.70
25 +£1.55

*price indicative

RS Stock No.:
687-889
Mfr. Part No.:
600801
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Material

Plastic

Mount Type

Flush

Width

87mm

Depth

10mm

Finish

White

Range

6008

Height

105mm

Standards/Approvals

EN 60669-1

Non Compliant

COO (Country of Origin):
FR
The Legrand One-piece square plates allowing the covering of mechanisms with 1 to 4 positions. Horizontal or vertical mounting.

ABS Halogen free

UV resistance

Self extinguishing plus 650°C per 30s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy