Legrand White 1 Gang Frame
- RS Stock No.:
- 190-087
- Mfr. Part No.:
- 0 802 51
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 69 left, ready to ship
- Plus 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.48 |
| 10 - 49 | £2.39 |
| 50 + | £2.24 |
*price indicative
- RS Stock No.:
- 190-087
- Mfr. Part No.:
- 0 802 51
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Colour | White | |
| Material | Galfan Steel, Polyamide | |
| Number of Gangs | 1 | |
| Height | 70.9mm | |
| Width | 74mm | |
| Depth | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Colour White | ||
Material Galfan Steel, Polyamide | ||
Number of Gangs 1 | ||
Height 70.9mm | ||
Width 74mm | ||
Depth 7.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Universal mounting fittings
Mounting fittings designed for the mechanisms of the Céliane or Mosaic™ ranges.
Used for fitting units onto surface mounted boxes or for flush mounting.
All fittings are supplied with site protection.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
