LK White 1 Gang Frame
- RS Stock No.:
- 148-5676
- Mfr. Part No.:
- 500D6410
- Brand:
- LK
Image representative of range
Get a bulk buy discount
Add 10 more to save £0.80
View bulk pricing optionsSubtotal (1 unit)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.96 | - |
| 10 - 49 | £2.88 | £0.80 |
| 50 + | £2.80 | £8.00 |
*price indicative
- RS Stock No.:
- 148-5676
- Mfr. Part No.:
- 500D6410
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Frame | |
| Colour | White | |
| Number of Gangs | 1 | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 8.5mm | |
| Series | 63 | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Frame | ||
Colour White | ||
Number of Gangs 1 | ||
Height 63mm | ||
Width 63mm | ||
Depth 8.5mm | ||
Series 63 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
