Legrand, 16A White 1 Gang Plug Socket Saillie Indoor, Type E
- RS Stock No.:
- 423-0514
- Mfr. Part No.:
- 0 860 22
- Brand:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 423-0514
- Mfr. Part No.:
- 0 860 22
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP31D | |
| Screwed/Screwless | Screwed | |
| Overall Width | 72mm | |
| Overall Depth | 38mm | |
| Overall Height | 72mm | |
| Standards/Approvals | NFC 15-100 | |
| Series | Saillie | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP31D | ||
Screwed/Screwless Screwed | ||
Overall Width 72mm | ||
Overall Depth 38mm | ||
Overall Height 72mm | ||
Standards/Approvals NFC 15-100 | ||
Series Saillie | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
