Legrand, 16A White 1 Gang Plug Socket Saillie Indoor, Type E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£7.24

(exc. VAT)

£8.69

(inc. VAT)

RS Stock No.:
423-0520
Mfr. Part No.:
0 860 27
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Type E

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Voltage

230V

Material

Plastic

IP Rating

IP55

Screwed/Screwless

Screwed

Overall Width

72mm

Overall Height

72mm

Range

Mosaic

Series

Saillie

Standards/Approvals

No

Terminal Type

Screw

COO (Country of Origin):
FR

Complete mains sockets - surface mounting


This all new range from Legrand replaces the Galion series.

This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.

A full range of complete, surface mounting sockets.

The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.

The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).

The plate surface creates additional space for improved wire placement and easier wiring.

As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy