Legrand, 16A White 1 Gang Plug Socket Saillie Indoor, Type E

Get a bulk buy discount

Add 10 more to save £3.70

View bulk pricing options

Subtotal (1 unit)*

£7.24

(exc. VAT)

£8.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.24-
10 - 49£6.87£3.70
50 +£6.50£37.00

*price indicative

RS Stock No.:
423-0693
Mfr. Part No.:
0 861 27
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Type E

Mount Type

Flush

Current Rating

16A

Voltage

230V

Material

Plastic

IP Rating

IP31D

Overall Depth

38mm

Overall Height

54mm

Overall Width

54mm

Series

Saillie

Standards/Approvals

NFC 15-100

Terminal Type

Screw

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy